Infineon Technologies EVAL_GD_BDS_GAN Evaluation Board

Infineon Technologies EVAL_GD_BDS_GAN Evaluation Board is a low-power gate-driver evaluation board for driving gallium nitride bidirectional switches. The board contains an EiceDRIVER™ 1EDB7275F single-channel isolated gate driver and supports GaN BDS daughter cards via a board-to-board connector.

The Infineon EVAL_GD_BDS_GAN Board helps engineers evaluate bidirectional GaN switch performance during design-in, measurement, and validation workflows. The board supports various GaN bidirectional switches up to 120V and allows users to select the gate-drive return path based on current-flow direction.

The evaluation board is ideal for CoolGaN BDS applications that require compact bidirectional switching, reduced component count, faster switching performance, and improved power density. The board is an excellent option for evaluating USB Type-C® chargers and load switches, eFuses, battery management systems, USB-C PD designs, smartphones, notebooks, and docking stations.

Features

  • Low-power gate driver evaluation board for GaN bidirectional switch operation
  • EiceDRIVER 1EDB7275F single-channel isolated gate driver on board
  • Connector for attaching different GaN BDS daughter cards
  • User-selectable gate-drive return path based on current-flow direction
  • Support for GaN bidirectional switches up to 120V
  • CoolGaN BDS support for normally-off monolithic GaN bidirectional switches with dual-gate independent control
  • A common-drain bidirectional blocking structure to help replace multiple unidirectional switches
  • Design-in support for evaluating and measuring GaN BDS characteristics and validating datasheet specifications

Applications

  • USB-C chargers and load switches
  • eFuses
  • Battery management systems (BMS)
  • USB-C PD designs
  • Smartphones
  • Notebooks
  • Docking stations

Specifications

  • Berg stick board-to-board connector for mounting GaN BDS daughter cards
  • Onboard gate driver IC 1EDB7275F single-channel isolated gate driver
  • ESD sensitive - intended use under laboratory conditions
  • Maximum input current of 20A
  • Supported daughter cards
    • EVAL_IGK048B041S_GaN
    • EVAL_IGK080B041S_GaN
    • EVAL_IGK120B041S_GaN
  • Input voltage range of 5V to 120V

Block Diagram

Block Diagram - Infineon Technologies EVAL_GD_BDS_GAN Evaluation Board

System Connection

Location Circuit - Infineon Technologies EVAL_GD_BDS_GAN Evaluation Board

PCB Layout

Location Circuit - Infineon Technologies EVAL_GD_BDS_GAN Evaluation Board
發佈日期: 2026-08-03 | 更新日期: 2026-08-06