Mikroe DRAM Click

Mikroe DRAM Click features a dynamic random-access memory solution on a compact add-on board. The board is based on the AP Memory APS6404L-3SKR high-performance 64Mb SPI/KPI PSRAM memory organized as 8M x 8 bits each. The APS6404L-3SKR Pseudo-SRAM offers a high speed, low pin count interface and includes a seamless self-managed refresh mechanism to maximize the performance of memory read operation. Additionally, the device has four SDR I/O pins and operates in SPI or QPI (quad peripheral interface) mode with frequencies up to 133MHz.

The Mikroe DRAM Click is ideal for low-power and low-cost portable applications.

Features

  • Self-managed refresh mechanism
  • Software reset
  • QSPI and SPI Interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Portable applications
    • Low-power
    • Low-cost

OVERVIEW

Mikroe DRAM Click
發佈日期: 2022-12-02 | 更新日期: 2022-12-12