Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVM
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display 0.16nHD Evaluation Module (EVM) is designed to enable microcontroller (MCU)-generated graphics display without a video processor. This feature opens new possibilities for affordable DLP free-form on-demand display implementations in industrial and personal electronic applications such as appliances, human-machine interfaces, robotics, and toys. This evaluation module features the Texas Instruments DLP160CP chipset, including DLPC3421, 0.16nHD (360x640) optical engine, and MSPM0G3507 MCU for image generation out of the box.Features
- Small form factor (66mm x 56mm)
- The DLP display evaluation module is capable of displaying MCU-generated content
- Quickly evaluate image display from a Micro SD card
- MSPM0G MCU family compatible (JTAG and UART supported)
Applications
- Displays
- Ultra-mobile, ultra-low power pico projectors
- Phone, tablet, and laptop
- Smart display
- Smart home
- Augmented reality glasses
- Informational display
Videos
Board Layout
發佈日期: 2024-10-18
| 更新日期: 2024-10-25