Murata SCA3400-D01-PCB Development Board

Murata SCA3400-D01-PCB Development Board is a compact development board featuring the high‑performance SCA3400 3‑axis accelerometer soldered onto a PCB with SPI interface. This chip carrier PCB includes bypass capacitors and dual-pin headers for easy prototyping. The SCA3400-D01-PCB board comes with a mechanical dimension of 42.9mm x 27.4mm x 15.1mm.

Features

  • SCA3400 3‑axis accelerometer soldered on PCB
  • Enables fast prototyping
  • 42.9mm x 27.4mm x 15.1mm board dimensions

SCA3400 Chip Carrier PCB Circuit Diagram

Application Circuit Diagram - Murata SCA3400-D01-PCB Development Board
發佈日期: 2025-12-26 | 更新日期: 2025-12-30