Sensirion SEK-SGP4x-Sensor Evaluation Kit

Sensirion SEK-SGP4x-Sensor Evaluation Kit is designed for engineers and developers to quickly prototype and integrate Sensirion's VOC and NOx gas sensors into the user's applications. It supports both SGP40 and SGP41 sensor operation modes and includes a combined humidity and temperature sensor (SHT41). Unlike the SEK-SVM4x evaluation kit, this breakout board has no onboard microcontroller and outputs only raw sensor values (SRAW). To obtain VOC and NOx Index or other processed signals, the SEK-SGP4x board can be connected to a PC using Sensirion's SEK-SensorBridge and read out with the SEK-ControlCenter software.

Features

  • Supports both SGP40 and SGP41 sensor operation modes
  • Includes a combined humidity and temperature sensor (SHT41)
  • No onboard microcontroller and outputs only raw sensor values (SRAW)

Applications

  • Air purifiers
  • Kitchen hoods
  • Demand-controlled ventilation
  • Thermostats
  • Indoor air quality monitoring
  • Air exchange units

Kit Contents

  • One SGP4x development board
  • One adapter cable
  • One jumper wire set
發佈日期: 2026-05-14 | 更新日期: 2026-05-21