M5Stack Stamp C6LoRa Module
M5Stack Stamp C6LoRa Module is designed for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology. This module includes an ESP32-C6 SoC, an SX1262 LoRa RF chip, and an LNA for signal amplification. The Stamp C6LoRa LoRa module features two onboard IPEX-4 antenna connectors for connecting external Wi-Fi and LoRa antennas, respectively. The LoRa RF chip delivers a maximum transmit power of +22dBm and a receive sensitivity of -148dBm. Typical applications include smart agriculture, industrial monitoring, and outdoor long-range communication.
Features
- ESP32-C6 main controller
- 2.4GHz Wi-Fi® 6
- SX1262 LoRa transceiver
- 850MHz to 960MHz LoRa operating frequency
- Built-in Low Noise Amplifier (LNA) to enhance reception performance
- SMD surface-mount package, compact size, and easy integration
- Dual IPEX-4 antenna connectors
Applications
- Smart agriculture
- Industrial monitoring
- Outdoor long-range communication
Specifications
- ESP32-C6 (RISC-V 32-bit high-performance single-core processor 160MHz + RISC-V 32-bit low-power singlecore processor 20MHz)
- 16MB flash
- SX1262 LoRa chip
- LoRa transmit power:
- +22dBm maximum transmit power
- -148dBm maximum sensitivity
- IPEX-4 antenna connector
- SGM13005L4 LNA
- Supports DC 3.7V to 5V input via the BAT pin/DC 3.3V input via the VDD_3V3 pin
- 18mm x 15mm x 2.3mm product size (SMD)
- 138mm x 93mm x 7mm
Dimensions
Additonal Resources
Videos
發佈日期: 2026-04-15
| 更新日期: 2026-05-07