Teltonika RUTM502x Cellular 5G Router

Teltonika RUTM502x Cellular 5G Router offers ultra-high cellular speeds of up to 3.4Gbps. This router features dual-sim, auto-failover, backup WAN, and other switching scenarios. The RUTM50 5G router supports both SA and NSA 5G architectures. This router is also compatible with 4G (LTE Cat 19/18), making it perfect for future-proofing. The RUTM50 5G router features 256MB, DDR3 RAM, 16MB serial NOR flash, and 256MB serial NAND flash memory.

Features

  • Ultra-high cellular speeds of up to 3.4Gbps
  • Dual SIM, auto-failover, backup WAN, and other switching scenarios
  • Supports both Standalone (SA) and Non-Standalone (NSA) 5G architectures
  • Backward compatible with 4G (LTE Cat 19/18) for future proofing

Specifications

  • Mobile:
    • 5G Sub-6Ghz SA/NSA 2.4/3.4Gbps DL (4x4 MIMO), 900/550Mbps UL (2x2); 4G (LTE) – LTE Cat 19 1.6Gbps DL, LTE cat 18 200Mbps UL; 3G – 42Mbps DL, 5.76Mbps UL
    • SIM switch:
      • 2 SIM cards, auto-switch cases: weak signal, data limit, SMS limit, roaming, no network, network denied, data connection fail, and SIM idle protection
    • Supports sending and reading unstructured supplementary service data messages
    • Direct connection (bridge) between mobile ISP and device on LAN
    • Router assigns its mobile WAN IP address to another device on LAN
    • Framed routing: support an IP network behind 5G UE
  • Wireless:
    • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual band, MU-MIMO)
    • ESSID stealth mode
    • Up to 150 simultaneous connections
    • Wireless connectivity features:
      • Wireless mesh (802.11s), fast roaming (802.11r), Relayd, BSS transition management (802.11v), and radio resource measurement (802.11k)
  • Ethernet:
    • WAN:
      • 1 x WAN port 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
    • LAN:
      • 4 x LAN ports, 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Network:
    • Routing:
      • Static routing
      • Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
      • Policy based routing
    • Connection monitoring:
      • Ping Reboot, Wget Reboot, Periodic Reboot, LCP and ICMP for link inspection
    • Firewall:
      • Port forward, traffic rules, custom rules, and TTL target customization
    • DHCP:
      • Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, and static leases: MAC with wildcards
    • Balance internet traffic over multiple WAN connections
    • Initial Virtual Routing and Forwarding (VRF) support
  • Security:
    • 802.1x port-based network access control client
    • Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • Port and tag-based VLAN separation
    • Mobile quota control:
      • Mobile data limit, customizable period, start time, warning limit, and phone number
    • Flexible access control of SSH, Web interface, CLI, and Telnet
  • VPN:
    • GRE tunnel, GRE tunnel over IPsec support
    • Client/server instances can run simultaneously, L2TPv3, L2TP over IPsec support
    • DMVPN: method of building scalable IPsec VPNs, Phase 2, and Phase 3 and Dual Hub support
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
  • System characteristics:
    • CPU: MediaTek, Dual-Core, 880MHz, and MIPS1004Kc
    • 256MB, DDR3 RAM
    • 16MB serial NOR flash and 256MB serial NAND flash memory
  • Power:
    • Connector: 4-pin industrial DC power socket
    • 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10us max
  • Anodized aluminum housing and panels
  • 132mm x 44.2mm x 95.1mm dimensions
  • DIN rail, wall mount, and flat surface mounting options

Kit Contents

  • RUTM50 router
  • 18W PSU
  • 4 x mobile antennas (swivel, SMA male)
  • 2 x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
  • Ethernet cable (1.5m)
  • SIM adapter kit
  • Quick Start Guide (QSG)
  • Packaging box

Hardware

Teltonika RUTM502x Cellular 5G Router
發佈日期: 2025-10-09 | 更新日期: 2025-11-04