Toshiba N300 & N300 PRO NAS Internal Hard Drives

Toshiba N300 and N300 PRO NAS Internal Hard Drives deliver speed, reliability, and performance. The N300 Pro hard drive implements up to 24x drive bay support, while the N300 supports up to 8x drive bays. Both designs are optimized to keep data readily accessible and efficiently stored.

The N300 supports up to 16TB of storage capacity, provides up to 1,200,000 hours MTTF, and is designed for 24/7 power-on operation. The N300 drive features rotational vibration (RV) sensors which automatically detect and compensate for transient vibrations to enable consistent performance in multi-bay storage enclosures. With support for up to 8x drive bays in a multi-RAID NAS design, the N300 is highly scalable to NAS configurations as data storage needs change.

The N300 NAS HDD line of high-reliability drives feature a high workload rating of up to 180TB/year and are optimized for use in NAS environments where large amounts of data need to be efficiently stored and accessed daily.

The Toshiba N300 Pro NAS Internal Hard Drive offers a higher workload of up to 300TB/yr and an expanded capacity of up to 18TB (compared to the N300). The 7200RPM speed of the N300 Pro allows access to data quickly and 24/7 operation. The N300 Pro is developed to work in wide temperature ranges. It has built-in RV sensors to mitigate rotational vibration in a multi-RAID environment. Furthermore, the N300 Pro is engineered with CMR technology to supply consistent performance and broad compatibility.

Features

  • General
    • Rotational vibration compensation technology
      • Integrated RV sensors help ensure high reliability against shock and vibrations by detecting and minimizing rotational vibration effects in multi-bay NAS systems
    • Toshiba cache technology
      • On-board cache algorithm and buffer management optimize cache allocation between read and write cycles for improved real-time drive performance
    • High performance during intensive operations
      • 7200RPM speed and up to 512MB data buffer ensures high performance and fast read speed during data-intensive operation
      • Fast data transfer speed up to 281MB/5s provides quick access to essential content
    • Data protection technologies
      • Ramp loading technology reduces wear to the recording head and media for improved drive reliability
      • Error recovery control technology limits recovery time to help optimize error correction in RAID environments
    • Drive stabilization technology
      • Secured motor shaft at both ends helps reduce system-induced vibrations, stabilizing the platters for improved tracking accuracy and performance during read-and-write operations
    • High durability and heat prevention
      • The drive automatically adjusts the seek speed when it reaches a critical temperature to help reduce heat buildup during high-temperature operation
    • Peace of mind
      • High reliability with MTTF up to 1.2 million hours
  • N300 features
    • Built for demanding NAS environments
    • Supports multi-RAID systems with up to 8x bays
    • Designed for 24/7 operation with workloads up to 180TB/year
    • Toshiba 3-year limited warranty
  • N300 PRO features
    • Built for mid- to large-sized businesses
    • Supports multi-RAID systems with up to 24x bays
    • Designed for 24/7 operation with a workload rate of up to 300TB/year
    • CMR technology delivers consistent performance and broad compatibility
    • Toshiba 5-year limited warranty

Applications

  • Network Attached Storage (NAS) for high-intensity workloads
  • NAS systems for medium or large-sized businesses
  • RAID-optimized NAS systems with up to 24x bays
  • Multimedia server storage

Specifications

  • N300 specifications
    • Capacity of 4TB/6TB/8TB/10TB/12TB/14TB/16TB/18TB
    • Cache size:
      • 4TB/6TB/8TB/10TB/12TB: 256MB
      • 14TB/16TB: 512MB
    • MTTF
      • 4TB/6TB/8TB/10TB/12TB up to 1,000,000 hours
      • 14TB/16TB up to 1,200,000 hours
    • Workloads up to 180TB/year
    • Drive bays support up to 8x
  • N300 PRO specifications
    • Capacity of 4TB/6TB/8TB/10TB/12TB/14TB/16TB
    • Cache size:
      • 4TB/6TB/8TB: 256MB
      • 10TB/12TB/14TB/16TB/18TB: 512MB
    • MTTF up to 1,200,000 hours
    • Workload rate up to 300TB/year
    • Drive bays support up to 24x
  • General specifications
    • Serial ATA 3.0 (SATA) interface
    • Interface speed of up to 6Gb/s
    • Form factor of 3.5"
    • CMR recording technology
    • Rotational speed of 7200RPM
Chart - Toshiba N300 & N300 PRO NAS Internal Hard Drives
發佈日期: 2023-04-07 | 更新日期: 2025-06-09