SparkFun GPS-29524 SparkPNT TX2 Module
SparkFun GPS-29524 SparkPNT TX2 Module is a quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support. This module is capable of 8mm accuracy when receiving RTK corrections. The GPS-29524 module offers robust multi-path rejection through L1/L2 and L5 reception, along with a compact helical GNSS antenna. This module comes in a hard-sided carrying case with lots of room for a tablet, data collector, or other device. The GPS-29524 module is MFi certified and ensures compatibility with iOS devices. This module uses WiFi® to connect to corrections networks (NTRIP client built-in) and to distribute location data over TCP.
Features
- Capable of L1/L2/L5/E6 reception with Galileo HAS support
- MFi certified and ensures compatibility with iOS devices
- Can connect to any modern cell phone or tablet over BLUETOOTH®
- Uses WiFi to connect to corrections networks (NTRIP Client built-in) and to distribute location data over TCP
- Affordable and competitive price point when compared to similar devices
Kit Contents
- 1x SparkPNT TX2
- 1x hard-shell carrying case
- 1x USB-A to USB-C® charging cable
- 1x USB A and C Power Delivery (PD) wall adapter - 65W
- 1x antenna thread adapter - 1/4in to 5/8in
- 1x SparkPNT sticker
Overview
Videos
發佈日期: 2026-05-28
| 更新日期: 2026-06-10