The Espressif Systems ESP32-C61-WROOM-1-N8R2 Module features a rich set of peripherals in a small size, making it ideal for smart homes, industrial automation, health care, and consumer electronics.
Features
- 32-bit RISC-V single-core processor for HP system, frequency up to 120MHz
- Memories:
- 320KB of ROM
- 384KB of HP SRAM
- 8MB of Flash
- 2MB of PSRAM
- 3V to 3.6V working voltage
- Up to 17 GPIOs with three strapping GPIOs
- 1x 12-bit ADC (up to four channels)
- Communication interfaces
- 1x I2C interface
- 1x I2S interface
- 1x SPI interface
- 3x UART interfaces
- Security:
- AES, SHA, RSA, RNG
- Secure boot, Flash encryption, digital signature, HMAC module
- -40°C to +105°C extended temperature range
Applications
- Generic low-power IoT sensor hub
- Generic low-power IoT data loggers
- USB devices
- Speech recognition
- Image recognition
- Mesh network
- Home automation
- Smart building
- Industrial automation
- Health care applications
- Wi-Fi-enabled toys
- Wearable electronics
- Retail and catering applications
- Smart POS machines
發佈日期: 2025-07-03
| 更新日期: 2025-07-14