Quectel FCM363X Wi-Fi 6 & BLE 5.3 Module

Quectel FCM363X Wi-Fi® 6 and BLE 5.3 Module is a cutting-edge MCU Wi-Fi and BLUETOOTH® module that offers a high-performance Arm® Cortex-M33 processor. This module operates at up to 260MHz frequency and supports the IEEE 802.11a/b/g/n/ac/ax protocols and BLE 5.3. The FCM363X module features built-in 1.2MB SRAM and 8MB flash and offers optional PSRAM expansion for more complex applications. This module complies with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards and supports the AES-128 encryption algorithm. The FCM363X module is available in a LCC + LGA form factor with an ultra-compact package size of 25.5mm x 18mm x 3.16mm. This module supports GPIO, SDIO, UART, USB, SPI, and JTAG interfaces by default, and I2C, I2S, ADC, LCD, and PWM interfaces. The FCM363X module is ideal for industrial IoT and smart homes.

Features

  • Wi-Fi® 6 module, 2.4GHz and 5GHz Wi-Fi bands, and 1 x 1 antenna
  • BLUETOOTH® low energy (BLE 5.3)
  • Large memory, 1.2MB SRAM, and 8MB flash
  • PSRAM expansion (optional)
  • Supports GPIO, SDIO, UART, USB, SPI, JTAG, and etc
  • RF coaxial connector and PCB antenna (optional)

Applications

  • Industrial IoT
  • Smart homes

Specifications

  • IEEE 802.11a/b/g/n/ac/ax WLAN protocol 
  • DSSS/OFDM/DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM Wi-Fi modulation mode
  • AP/STA WiFi® operating mode
  • 3.14V to 3.46V, typical 3.3V power supply voltage range
  • Arm® cortex-M33 processor (up to 260MHz) kernel
  • IPv6 Internet Protocol
  • 25.5mm x 18mm x 3.16mm dimensions
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Quectel FCM363X Wi-Fi 6 & BLE 5.3 Module
發佈日期: 2026-06-07 | 更新日期: 2026-06-29