Quectel YEGD006U1A GNSS Active External Antenna
Quectel YEGD006U1A GNSS Active External Antenna is designed to deliver mult-constellation, triple-band (L1/L2/L5/L6) positioning in demanding environments. This antenna combines active amplification with industrial-grade durability, providing excellent signal clarity and reliability for applications that need centimeter-level accuracy. Specifications include an IP68 ingress protection rating, -40°C to +85°C operating temperature range, and various frequency bands: 1164MHz to 1606MHz, GPS, Galileo, BDS, QZSS, and GLONASS. Quectel YEGD006U1A GNSS Active External Antenna is suitable for many markets, including harsh outdoor, automotive, and industrial.
Features
- Full-band GNSS antenna
- Magnet, adhesive, and screw base for quick installation
- Triple-band precision and active amplification
- Advanced filtering
- Low power consumption
- Low axial ratio ensures near-perfect circular polarization
Applications
- Mission-critical systems
- Lane-level navigation for robotics and advanced driver assistance systems (ADAS)
- Offshore navigation and other positioning devices
- Guidance systems for tractors and harvesters
- Asset tracking in ports, mining, and logistics
- High-accuracy mapping and timing synchronization
Specifications
- Frequency bands
- 1164MHz to 1300MHz
- 1525MHz to 1606MHz (L1/L2/L5/L6)
- GPS
- Galileo
- BDS
- QZSS
- GLONASS
- 30dB ±4dB total gain
- ≤2.5dB noise level
- SAW filters and hybrid couplers provide 60dB out-of-band attenuation
- 4.82dBi peak gain
- IP68 protection rating
- Housing compliant with UL 94V-0 and UL 746c f1 standards
- 3V to 5V power consumption
發佈日期: 2026-05-06
| 更新日期: 2026-06-01