Siretta Tango 59 Indoor Ceiling DAS Antenna
Siretta Tango 59 Indoor Ceiling Distributed Antenna Systems (DAS) Antenna is an omnidirectional wideband antenna that supports 5G NR, 4G LTE, and Wi-Fi 6E/Wi-Fi 7. This low-profile antenna is designed for in-building wireless systems that demand high performance and broad compatibility. The Tango 59 DAS antenna covers a frequency range from 600MHz to 8000MHz and operates over a temperature range of -45°C to 75°C. This antenna comes with an omnidirectional radiation pattern with seven signal distributions throughout indoor spaces. The Tango 59 DAS antenna is compatible with LoRa and other ISM-based LPWAN protocols commonly used in smart buildings and sensor networks.
Features
- Designed for indoor Distributed Antenna Systems (DAS)
- Supports 5G NR, 4G LTE, and Wi-Fi® 6E / Wi-Fi 7 technologies
- Operates across a wide 600MHz to 8000MHz frequency range
- RoHS compliant
- Compatible with LoRa and other ISM-based LPWAN systems
- -45°C to 75°C operating temperature range
- Plenum-rated cable, low-profile housing for ceiling tile integration
- Low Passive Inter-Modulation (PIM) for cleaner multi-operator signals
- Omnidirectional radiation pattern for consistent indoor coverage
- Flame-retardant radome compliant with UL 94V-0 standards
Applications
- Enterprise office DAS for multi-network cellular coverage
- Wireless network extension in shopping centres and public venues
- Smart building deployments with ceiling-based antenna distribution
- Indoor connectivity backbone in logistics and warehouse environments
Specifications
- 50Ω impedance
- Vertical and linear polarisation
- 4.95dBi average gain
- 6.82dBi peak gain
- -1.01dBi average spherically integrated total gain
- 77.7% average efficiency
- ≤2.1 VSWR
- 50W input power
- Omni-directional directional
- Ground plane independent
Dimension Drawing
Spectrum Coverage
Additional Resource
發佈日期: 2026-01-19
| 更新日期: 2026-01-27