Quectel FC30R Wi-Fi & BLUETOOTH® Module

Quectel FC30R Wi-Fi and BLUETOOTH® Module is a cost-effective, industrial-grade Wi-Fi module that delivers high performance and a small form factor. This module supports IEEE 802.11 b/g/n standards and a stable and reliable SDIO communication interface. The FC30R module offers a low profile and a small LCC package, enabling it to be easily embedded in size-constrained applications and to provide reliable connectivity. This module includes an advanced package and the laser-engraved label with better heat dissipation and indelible markings. The FC30R Wi-Fi and BLUETOOTH® module is available in an ultra-compact 12mm x 12mm x 2.1mm size and Surface-mount technology (SMT) for durable and rugged designs. Typical applications include smart safety, industrial PDA, mobile Wi-Fi, and healthcare.

Features

  • Ultra-compact and cost-effective Wi-Fi module
  • Supports IEEE 802.11 b/g/n standards
  • Easier soldering and testing process with the LCC package
  • Stable and reliable SDIO communication interface
  • Simple design minimizes design-in time and development efforts

Applications

  • Smart safety
  • Industrial PDA
  • Mobile Wi-Fi
  • Healthcare

Specifications

  • Wi-Fi 4 module
  • 150Mbps maximum data rate
  • LCC form factor
  • 12mm x 12mm x 2.1mm
  • 0.58g weight
  • -40°C to 85°C operating temperature range
發佈日期: 2026-06-08 | 更新日期: 2026-06-25