EPCOS / TDK CeraLink™ Low-Profile (LP) Capacitors

EPCOS / TDK CeraLink™ Low-Profile (LP) Capacitors feature a high ripple current capability, low equivalent series inductance (ESL), and low equivalent series resistance (ESR). The devices have low power loss with low dielectric absorption. Typical applications for EPCOS / TDK CeraLink LP Capacitors include 650V, 900V, or 1200V semiconductor module industrial power converters and inverters.

Features

  • High ripple current capability 
  • Low ESL 
  • Low ESR 
  • Optimized for high frequencies up to several MHz 
  • Low dielectric absorption 
  • Low power loss 
  • Increasing capacitance with DC bias up to operating voltage 
  • High capacitance density 
  • Minimized dielectric loss at high temperatures
  • High reliability
發佈日期: 2019-07-30 | 更新日期: 2024-03-27