TDK ERU 13 Chokes

TDK ERU 13 Chokes offer a 0.5µH to 3.9µH rated inductance range, 12A to 30A saturation current, and 4.95mm height. ERU 13 Chokes feature extremely low DC resistance and are suitable for pick and place processes. This series has a low profile and small footprint design. TDK ERU 13 Chokes are ideal energy storage in DC/DC converters, VRM modules, and POL converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile design
  • Small footprint
  • Suitable for pick and place processes
  • Construction
    • Ferrite core
    • Magnetically shielded
    • Enamel copper flat wire winding
    • Self-leaded construction under body termination

Applications

  • Energy Storage Chokes
    • DC/DC converters
    • VRM modules
    • POL converters
發佈日期: 2021-01-18 | 更新日期: 2026-04-07