onsemi / Fairchild FDMC86262P P-Channel PowerTrench MOSFET
onsemi / Fairchild FDMC86262P P-Channel PowerTrench MOSFET is produced using advanced PowerTrench technology. This very high-density process is specially tailored to minimize on-state resistance and optimized for superior switching performance. Typical applications for the ON Semiconductor FDMC86262P include active clamp switches and load switches.Features
- Max rDS(on) 307mΩ at VGS= -10V, ID= -2A
- Max rDS(on) 356mΩ at VGS= -6V, ID= -1.8A
- Very low rDS(on) mid voltage P-Channel silicon technology optimized for low Qg
- Optimized for fast switching applications as well as load switch applications
- 100% UIL tested
- RoHS compliant
Applications
- Active clamp switch
- Load switch
發佈日期: 2015-05-19
| 更新日期: 2024-11-07