onsemi FDME10xx PowerTrench® MOSFETs

onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The  FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.
View Results ( 2 ) Page
零件編號 規格書 晶體管極性 Id - C連續漏極電流 Rds On - 漏-源電阻
FDME1024NZT FDME1024NZT 規格書 N-Channel 3.4 A 55 mOhms
FDME1034CZT FDME1034CZT 規格書 N-Channel, P-Channel 3.4 A 66 mOhms, 142 mOhms
發佈日期: 2010-02-04 | 更新日期: 2024-11-07