onsemi SuperFET® II Power MOSFETs

onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.

Features

  • Low RDS(on)
  • Ultra-low gate charge
  • Low effective output capacitance
  • 100% avalanche tested
  • Wide range of package options

Applications

  • Telecom / server power supplies
  • AC-DC power supplies
  • Industrial power supplies
發佈日期: 2012-03-23 | 更新日期: 2025-10-27