FRAMOS FSM:GO-IMX676C 12.6MP/1:1 Optical Sensor Modules

FRAMOS FSM:GO-IMX676C 12.6MP/1:1 Optical Sensor Modules feature the Sony IMX676 sensor on a compact module. The rolling shutter sensor has a native resolution of 12.61MP/1:1 squared and an optical format of 1/1.6" at a pixel size of 2µm x 2µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.

Features

  • Sensor module
    • Sony IMX676-AACR1 type
    • CMOS rolling shutter type
    • Starvis2 technology
    • Color (RGB) spectrum
    • 1/1.6" optical format
    • 2µm x 2µm pixel size
    • 3552x3552 (12.61MP) maximum resolution
    • Maximum framerates
      • 30FPS for 10-bit
      • 60FPS for 12-bit
    • 10/12-bit depth (platform dependent)
  • Platform support (driver, ISP)
    • NVIDIA Jetson Xavier, Orin family
    • NXP i.MX8MP
  • Lens options
    • 16°, IR cut (650nm) optical filter, F/2 aperture, M12 x 0.5 lens mount
    • 92°, IR cut (660nm) optical filter, F/2.7 aperture, M12 x 0.5 lens mount
    • 102°, IR cut (650nm) optical filter, F/2.7 aperture, M12 x 0.5 lens mount
    • 185°, IR cut (650nm) optical filter, F/2 aperture, M12 x 0.5 lens mount
  • Interface options
    • MIPI CSI 2 (D-PHY, v1.2)
      • PixelMate (60-pin), Micro-Coax (50-pin), and FFC (40-pin, unshielded) physical interfaces
      • I2C communication
      • Two rail (3.8V, 1.8V) power supply
      • 540mW maximum power consumption
    • GMSL3 (12Gbps)
      • FAKRA (single-coax) physical interface
      • I2C communication
      • Power over coax (12V)
      • 1.2W maximum power consumption
  • Mechanical
    • 26.5mm x 26.5mm (WxD) size, 4.81mm to 57.36mm maximum height range
    • None/board-level housing
  • -30°C to +85°C operating temperature range
  • 95% maximum relative humidity (RH), non-condensing

Applications

  • Security and surveillance
  • Streaming and conferencing
  • Sport analytics
  • Industrial
  • Robotics

Assembly

Mechanical Drawing - FRAMOS FSM:GO-IMX676C 12.6MP/1:1 Optical Sensor Modules

FSM Ecosystem

Infographic - FRAMOS FSM:GO-IMX676C 12.6MP/1:1 Optical Sensor Modules
發佈日期: 2025-01-24 | 更新日期: 2025-01-29