GCT USB4105 Type C USB 2.0 Connectors

GCT USB4105 Type C® USB 2.0 Connectors offer a 5A current rating, 100MΩ insulation resistance, and 3.31mm profile. These connectors feature 16 contacts with a top-mount position design, surface-mount solder tails, and through-hole shell stakes. The USB4105 has a single-piece stainless steel shell and is compatible with USB Type-C interfaces. GCT USB4105 Type C USB 2.0 Connectors are ideal for charging and docking applications.

Features

  • USB Type-C interface
  • Single-piece stainless steel shell
  • 16-pin configuration
  • Surface-mount solder tails
  • Through-hole shell stakes

Specifications

  • 10,000 mating cycles
  • 20VDC voltage rating
  • 40mΩ contact resistance
  • 100VAC dielectric withstanding voltage
  • 5A current rating
  • 3.31mm profile
  • -40°C to +85°C operating temperature range
  • 5N to 20N mating force
發佈日期: 2021-01-29 | 更新日期: 2025-03-03