Glenair Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.

Glenair offers these connectors with rear-release crimp contacts, PC tail, or solder cup termination options. With performance virtually equal to MIL-DTL-38999 interconnects, these connectors and cables are ideally suited for aerospace, safety-critical defense, attack helicopters, unmanned aerial vehicles, and wearable soldier applications (helmet subsystem, power supplies, and data communications).

Features

  • Virtually equal performance to MIL-DTL-38999 interconnects
  • Up to 71% weight and 52% size savings over similar contact layouts
  • Available with rear-release crimp contacts or with PC tail or solder cup terminations
  • Various shell styles available including in-line plugs, square-flange, and jam-nut receptacles
  • Integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories
  • #23 contacts to accept #22 to #28 wire
  • Contact spacing is 0.076"
  • Size #12, #16 and #20 layouts available for higher current requirements and for coaxial and fiber optic contact accommodation
  • Insert arrangements available for as few as 1 and as many as 130 contacts

Specifications

  • 5000MΩ min. insulation resistance
  • 2µ max. residual magnetism
  • -65°C to +150°C operating temperature range

Applications

  • Aerospace
  • Safety-critical defense
  • Attack helicopters
  • Wearable soldier applications
    • Helmet subsystem
    • Power supplies
    • Data communications
  • Unmanned aerial vehicles
  • Weapon platforms
  • Soldier controls
  • Medical
  • Industrial
  • Geophysical
發佈日期: 2011-07-08 | 更新日期: 2024-04-11