Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers

Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers are manufactured of 14- and 16-gauge steel with a load rate of up to 145lbs. The drawers include slides, hardware (a six-pack of 10-32 rack screws), a front plastic pull handle locking mechanism, and two keys. The inside drawer width is 16.12" and available in three depths. The drawers are finished in textured RAL9005 black or RAL 7035 light gray powder coat. Rear support brackets are included for all depths or can be supported from the rear rack rail.

The Hammond RDRW Rack Mount Locking Storage Drawers feature a load rating of up to 145lbs (66kg) when mounted to two-pair/4-post rack rails or 60lbs (27kg) when mounted to one-pair/2-post rack rails. The RDRW drawers comply with Greenguard guidelines for indoor air quality.

Features

  • Constructed of 14- and 16-gauge steel
  • Includes front plastic pull handle locking mechanism
  • The inside drawer width is 16.12" wide
  • Complete drawer with slides, hardware, lock, and two keys
  • Available in three depths
  • Rear support brackets are included for all depths, or can be supported from the rear rack rail
  • Six-pack of 10-32 rack screws is included
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Finished in textured RAL9005 black or RAL 7035 light gray powder coat
  • Complies with the Greenguard guidelines for indoor air quality
  • Up to 145lbs (66kg) load rating when mounted to two-pair/4-post rack rails
  • Rated for 60lbs (27kg) when mounted one-pair/2-post rack rails
  • RoHS and REACH compliant
  • Manufactured in North America

Overview

Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers

Specifications

Chart - Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers

Kit Contents

  • Drawer
  • Two keys for the lock
  • Eight 10-32 x 0.625in screw
  • Two rear drawer support brackets
  • Four 8-32 Keps nut
  • Assembly and installation instructions
Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers

View Rack Equipment Installation Tool

• Easily latch to the front and back rails of the rack without the use of any tools
• Supports the weight of your equipment temporarily while you secure each mounting rail
• More efficient installations, fewer workplace accidents, and ideal for one-technician worksites

Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers
發佈日期: 2026-04-23 | 更新日期: 2026-04-28