HARTING Han® Miniature Power Connectors

HARTING Han® Miniature Power Connectors provide a secure and highly reliable high-current DC power connection. These connectors feature up to 30A or 60A current, 120VDC voltage, and up to 500 mating cycles. The Han® miniature power connectors offer high performance, reliability, compact footprint, and lightweight connections. These connectors are integrated with reliable passive locking and high current-carrying capacity. The Han miniature power connectors are IP40-rated and operate over a temperature range of -40°C to 90°C. Typical applications include unmanned aerial vehicles, quadruped leg robots, unmanned ground vehicles, humanoid robotics, remote survey robotics, and remote survey robotics.

C-SMC male crimp contact

The C‑SMC male crimp contact (10mm²) is a silver‑plated copper alloy contact designed for reliable power connections, supporting rated currents ≤ 40A with low contact resistance (≤ 1mΩ). This contact uses a crimp termination method for a 10 mm² (AWG 8) conductor and is engineered for durability with ≥500 mating cycles.

View part

Features

  • Compact size
  • Secured passive locking
  • Higher current-carrying capacity
  • Increased energy efficiency for flight
  • Optimized in field experience
  • Deal impulse ratings for UAV takeoff
  • Ability to withstand higher power and longer loads
  • Higher capacity to carry both impulse and standard current
  • Higher density potential

Applications

  • Unmanned aerial vehicles
  • Quadruped leg robots
  • Unmanned ground vehicles
  • Humanoid robotics
  • Intralogistics and conveyor systems
  • Remote survey robotics
  • Charging modules

Specifications

  • Up to 30A or 60A current
  • 120VDC voltage
  • Up to 500 mating cycles
  • Reliable passive locking
  • Shock and vibration Cat1b acc.IEC61373
  • Up to 4 pins for Drone CAN AWG23-26
  • Ag and Au crimp contacts material
  • IP40 rated
  • -40°C to 90°C operating temperature range
發佈日期: 2026-05-14 | 更新日期: 2026-05-26