HellermannTyton FO1 & FO1REF FiberClean

HellermannTyton FO1 and FO1REF FiberClean are easy-to-use fiber optic connector cleaning dispenser systems. These FiberClean help in lint- and dirt-free field connections for optical signal transmission. The FO1 and FO1REF FiberClean are easy to use and can be used in the place of napkins, wipes, alcohol swabs, and gasses.

Features

  • Assures lint- and dirt-free field connections
  • Replaces gasses, napkins, alcohol swabs, and wipes
  • Plastic material
  • Pasting/sticking fixation method
  • Easy to use
  • -40°C to 80°C operating temperature range
  • RoHS compliant
發佈日期: 2024-02-27 | 更新日期: 2024-03-15