HellermannTyton Heavy Duty Wide-Strap Solar Cable Ties
HellermannTyton Heavy Duty Wide-Strap Solar Cable Ties are designed to minimize the pinching of soft bundles and the potential of maternal movement along the bundle. These heavy duty wide-strap solar cable ties operate within the -40°C to 110°C temperature range and comply with the UL 94HB flammability rating. The cable ties are ideal for trucking and heavy equipment industries. The 111-12300, 111-12302, and 111-12301 wide-strap solar cable ties increase flexibility and offer low insertion. The low-profile head with clamping rails offers compact bundling with complete circumferential compression around bundles. The bent tail allows for quick insertion into mounts or heads. The T255S0HIRX2 heavy duty cable ties feature tensile strength of 250lbs. These cable ties include inside serrations to provide a positive hold on cable and wire bundles and offer high tensile strength and low insertion force.Features
- Minimizes pinching of soft hoses and convoluted tubing
- Polyamide 6.6 high-impact modified, heat, and UV stabilized material
- UL 94HB flammability rating
- Low-profile head and underside clamping rails increase grip around the bundle
- -40°C to 105°C operating temperature range
- RoHS and REACH compliant
Applications
- Trucking
- Heavy equipment industries
Videos
Datasheets
Additional Resources
發佈日期: 2024-06-10
| 更新日期: 2024-11-12