Hirose Electric AU1汽車級USB Type-C®連接器

Hirose Electric AU1 Automotive-Grade USB Type-C® Connectors are automotive-grade USB Type-C connectors built on the foundation of the Hirose CX series. Engineered to meet USCAR-2 and USCAR-30 standards, the AU1 series delivers reliable performance and secure mating, vibration, and heat resistance in demanding environments. The connector position assurance (CPA) unit physically ensures complete insertion. Multiple keying options support flexible system integration. Compatible with USB, DisplayPort, HDMI, and other high-speed data protocols, the AU1 connector series is ideal for modern automotive connectivity requirements.

特點

  • Hirose CX系列平台及經過驗證的設計基礎,適用於USB Type-C汽車用途
  • 符合USCAR-2和USCAR-30標準,確保可靠性
  • CPA單元保證安全且精確的配對
  • 靈活的鍵控選項,支援標準和A鍵配置
  • 支援多種高速傳輸協議,包括USB、DisplayPort等

應用

  • 汽車資訊娛樂
  • 汽車USB使用者介面連接埠
  • 農業/建築設備

規格

  • 額定電流
    • 每種功率腳位的最大值:1.25A
    • 其他腳位:0.25A
  • 額定電壓:20VAC/DC
  • 接觸電阻
    • 最大初始值:40mΩ
    • 測試後最大值:50mΩ
  • 100VAC承受電壓1分鐘
  • 絕緣電阻最小值為100MΩ (500VDC)
  • 插配耐用性:10次
  • 操作溫度範圍:-40°C至+105°C

影片

尺寸

機械製圖 - Hirose Electric AU1汽車級USB Type-C®連接器
發佈日期: 2025-06-04 | 更新日期: 2025-09-30