HUBER+SUHNER SENCITY® SC Indoor Antennas

HUBER+SUHNER SENCITY® Special Communication (SC) Indoor Antennas are designed for secure communication applications and operate in a 380MHz to 470MHz frequency range. These indoor directional antennas offer vertical polarization, 7dBi gain, 90° half-power beam width, and two connector types. All metal parts are grounded, and these antennas comply with RoHS and REACH standards. HUBER+SUHNER SENCITY SC Indoor Antennas feature an IP30 protection rating and dimensions of 302mm x 243mm x 50mm (H x W x D).

Features

  • Indoor directional antenna
  • Vertical polarization
  • Designed for secure communication applications
  • All metal parts are grounded
  • RoHS and REACH compliant

Specifications

  • 380MHz to 470MHz frequency range
  • 90° half-power beam width
  • 7dBi gain
  • IP30 rating
  • Connector types
    • 1399.17.0010 antenna: N, jack (female)
    • 1399.31.0020 antenna: 4.3-10, jack (female)
  • 302mm x 243mm x 50mm dimensions (H x W x D)
發佈日期: 2023-09-29 | 更新日期: 2023-10-04