Knowles / Illinois Capacitor LC Conduction Cooled Resonant Capacitors
CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.Features
- High AC voltage
- High current
Applications
- Induction heating
- Tank circuits
Additional Resources
View Results ( 37 ) Page
| 零件編號 | 規格書 | 說明 | ESR |
|---|---|---|---|
| 155LC2500K5HM6 | ![]() |
薄膜電容器 1.5uF 500Vac 10% Conduction Cooled | 300 mOhms |
| 106LC5700K5PM8 | ![]() |
薄膜電容器 10uF 700Vac 10% Conduction Cooled | 600 mOhms |
| 125LC4900K5LM8 | ![]() |
薄膜電容器 1.2uF 900Vac 10% Conduction Cooled | 300 mOhms |
| 664LC4102K5LM8 | ![]() |
薄膜電容器 0.66uF 1kVac 10% Conduction Cooled | 800 mOhms |
| 104LC3102KL505HM6 | ![]() |
薄膜電容器 0.1uF 1kVac 10% Conduction Cooled | 1.2 mOhms |
| 105LC3600KL505HM6 | ![]() |
薄膜電容器 1uF 600Vac 10% Conduction Cooled | 500 mOhms |
| 125LC5112K5PM8 | ![]() |
薄膜電容器 1.2uF 1100Vac 10% Conduction Cooled | 1.5 mOhms |
| 135LC3600KL505HM6 | ![]() |
薄膜電容器 1.32uF 600Vac 10% Conduction Cooled | 300 mOhms |
| 135LC4900K5LM8 | ![]() |
薄膜電容器 1.32uF 900Vac 10% Conduction Cooled | 300 mOhms |
| 135LC6900K5PM8 | ![]() |
薄膜電容器 1.33uF 900Vac 10% Conduction Cooled | 300 mOhms |
發佈日期: 2016-09-21
| 更新日期: 2022-03-11