Weidmuller u-control M3000 & M4000 PAC Controllers
Weidmuller u-control M3000 and M4000 Programmable Automation Controllers (PAC) provide a control and edge system in one device and realize the convergence of information technology (IT) and operational technology (OT). Weidmuller M3000 and M4000 controllers offer a future-proof system for all automation and Industrial Internet of Things (IIoT) tasks. The PAC devices feature powerful multi-core processors, fast processing, and high levels of memory for everything from factor floors to edge devices. The controllers provide a universal USB-C™ port, standard Ethernet ports (two to four), and Weidmuller's u-OS installed with Codesys compatibility for effortless setup.
Features
- Push-in connection technology
- Ideal for integrating automation solutions into IoT environments
- Serves as a powerful edge device for information in networks
- Supports a range of software, including CODESYS, Node-RED, Portainer.io, PROCON WEB ES, ResMa Energy Management, u-link Remote Access, and AnyViz
- Expandable with function modules for versatile applications
- u-control M4000 additional features
- Quad-core processing for enhanced performance
- Four Ethernet interface ports for increased connectivity
- Larger capacity - more storage, RAM, NVRAM, and flash memory for complex edge computing
Applications
- Industrial automation
- IIoT
Additional Resources
Application Example
Infographic
發佈日期: 2025-01-02
| 更新日期: 2026-02-16