Amphenol / SV Microwave High-Density Metric RF Cable Assemblies

Amphenol / SV Microwave High-Density Metric RF Cable Assemblies are designed to provide versatility in routing, making them ideal for applications with space constraints or complex layouts. These cable assemblies are available in both standard and SuperFlex variants and come in various diameters, including Ø0.047", Ø0.085", Ø0.141", and more. The SuperFlex cables bend up to 0.0625" and are optimized for flexibility with a stranded center conductor and polyurethane jacket. SV Microwave's RF cable assemblies are ideally used in telecommunications, military, aerospace, embedded systems, and test and instrumentation setups.

Features

  • High flexibility with tight bend radius
  • Low-loss performance
  • Stranded center conductor enhances cable flexibility
  • 1.85mm, 2.4mm, 2.92mm, SMP, and SMPM connector types
  • Various cable diameters of Ø.047”, Ø.085”, Ø.141”, and more
  • Durable jacket of polyurethane for rugged environments
  • Custom lengths and configurations:
    • Male/Female
    • Bulkhead
    • Strain relief

Applications

  • Aerospace
  • Telecommunications
  • Embedded systems
  • Military
  • Test and instrumentation setups
View Results ( 12 ) Page
零件編號 規格書 連接器 A 性別 連接器 A 系列 連接器 B 性別 連接器 B 系列 電纜長度 電纜類型 阻抗 最高頻率 RoHS - 貿澤
7029-4699 7029-4699 規格書 Pin (Male) SMA Socket (Female) SMPS 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 26.5 GHz Y
7012-4678 7012-4678 規格書 Socket (Female) SMP Socket (Female) SMPS 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4679 7012-4679 規格書 Socket (Female) SMP Socket (Female) SMPS 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7015-2338 7015-2338 規格書 Pin (Male) 2.92 mm Socket (Female) SMPS 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7015-2339 7015-2339 規格書 Pin (Male) 2.92 mm Socket (Female) SMPS 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4681 7012-4681 規格書 Socket (Female) SMP Socket (Female) SMPM 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4682 7012-4682 規格書 Socket (Female) SMP Socket (Female) SMPM 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4683 7012-4683 規格書 Socket (Female) SMP Socket (Female) SMP 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7015-2340 7015-2340 規格書 Pin (Male) 2.92 mm Socket (Female) SMPM 250 mm (9.843 in) T-Flex 405 50 Ohms 40 GHz Y
7015-2341 7015-2341 規格書 Pin (Male) 2.92 mm Socket (Female) SMPM 500 mm (19.685 in) T-Flex 405 50 Ohms 40 GHz Y
發佈日期: 2025-10-14 | 更新日期: 2025-10-24