Infineon Technologies AS8580 Capacitive Sensors
Infineon Technologies AS8580 capacitive sensors detect and measure changes in capacitance across different applications. These sensors capture sinusoidal current responses from a forced sinusoidal voltage. This enables accurate identification of capacitive and resistive components, helping compensate for environmental disturbances such as moisture. The Infineon Technologies AS8580 sensors feature a 5MHz to 20MHz dynamic measurement frequency range for advanced EMC robustness and are AEC-Q100 Grade 1 qualified. Typical applications include hands-on steering wheel detection, automotive door handle/trunk opening, human presence detection for automotive and non-automotive, and sensing of fluid level and quality.
Features
- Separation of the resistive and capacitive components of measured impedance
- Four independent measurement lines
- Long-term delivery and quality due to the own production site in central Europe
- Functional safety ASIL B according to ISO26262
- AEC-Q100 Grade 1 qualified
- Touchless and wear-free technology
Applications
- Hands-on steering wheel detection
- Automotive door handle/trunk opening
- Human presence detection for automotive and non-automotive
- Sensing of fluid level and quality in vehicles, as well as industrial
Block Diagram
Application Diagram
發佈日期: 2025-10-09
| 更新日期: 2026-07-17