Infineon Technologies CYBT-213043-EVAL EZ-BT™ Arduino Evaluation Board

Infineon Technologies CYBT-213043-EVAL EZ-BT™ Arduino Evaluation Board allows for evaluating and developing applications on the EZ-BT WICED® Module. The Infineon CYBT-213043-EVAL can be used as a standalone evaluation kit. It also can be combined with Arduino-compatible shields.

Features

  • Evaluates and develops applications on the EZ-BT WICED Module
  • Can be used as a standalone evaluation kit
  • Can be combined with Arduino-compatible shields.

Kit Contents

  • 1 X EZ-BT module Arduino evaluation board (CYBT-213043-EVAL) with on-board EZ-BT WICED module (CYBT-213043-02)
  • 1 X USB cable

Overview

Infineon Technologies CYBT-213043-EVAL EZ-BT™ Arduino Evaluation Board
發佈日期: 2019-06-03 | 更新日期: 2024-01-11