Infineon Technologies Gen 5 1200V CoolSiC™ Schottky Diodes
Infineon Technologies Gen 5 1200V CoolSiC™ Schottky Diodes are offered with forward currents up to 40A for TO-247, 20A in TO-220, and 20A in DPAK. CoolSiC Diodes target solar inverters, UPS, 3P SMPS, energy storage, and motor drives applications. With reduction of forward voltage and temperature dependency, the diodes bring a new level of system efficiency.Infineon Technologies Gen 5 1200V CoolSiC Schottky Diodes offer improved thermal performance compared to a silicon-based solution increasing system reliability and the possibility to increase output power in a given form factor. Combined with a Si HighSpeed 3 IGBT, they deliver 40% lower Si IGBT turn-on losses and reduced EMI.
Features
- Zero diode turn-off loss
- Improved thermal performance and lowered static losses
- 2A up to 40A rated current
- System efficiency improvement
- 30% higher output power over Si diodes solution
- High system reliability
Applications
- Solar, UPS, SMPS, Storage, Motor Drives, Welding
- Micro Inverter, String Inverter, PFC Stage in UPS, Vienna Rectifier in UPS
Videos
Block Diagram
發佈日期: 2016-02-09
| 更新日期: 2024-01-10