Infineon Technologies EVALBGT24LTR22TOBO1 Evaluation Board
Infineon Technologies EVALBGT24LTR22TOBO1 Evaluation Board is a demonstration and development platform for the BGT24LTR22 XENSIV™ 24GHz Radar Sensor. The BGT24LTR22 provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0GHz up to 24.25GHz. The device supports multiple modulation schemes, including FMCW (Frequency Modulated Continuous Wave) and Doppler. Integrated digital blocks controlling the chip are implemented to support radar system design.The EVALBGT24LTR22TOBO1 Evaluation Board features a pre-mounted BGT24LTR22 IC in a compact WFWLB-52-3 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs. Dedicated PCB headers allow users to test all datasheet parameters and control the register settings of the BGT24LTR11. Pre-installed edge SMA connectors give access to the RF and IF signals.
發佈日期: 2020-03-12
| 更新日期: 2024-10-10