Infineon Technologies OPTIGA™ TPM SLB 9673

Infineon Technologies OPTIGA™ TPM SLB 9673 is a ready-to-use Trusted Platform Module with an I2C interface and a PQC-protected firmware update mechanism. Infineon designed the OPTIGA TPM SLB 9673 to support embedded systems, network infrastructure devices, industrial equipment, factory robots, and PLCs with standardized hardware-based security. The module is based on Infineon's advanced hardware security technology with a strong focus on resisting logical and physical attacks.

The Infineon OPTIGA TPM SLB 9673 is compliant with the Trusted Computing Group TPM 2.0 standard revision 1.59 and supports security functions for identifying and authenticating connected systems while helping protect data integrity and confidentiality. The device provides Common Criteria EAL4+ security certification and FIPS 140-2 Level 2 compliance with Physical Security Level 3. The TPM SLB 9673 also includes extended non-volatile memory, support for stronger cryptographic algorithms, platform firmware resiliency features, and native support from Microsoft Windows and major Linux distributions.

Features

  • Security controller with a higher level of security
  • Support for current specifications of the TCG TPM 2.0 standard revision 1.59
  • TCG, CC, and FIPS certifications
  • Support for various cryptographic algorithms: up to RSA-4096, AES-128, AES-256, ECC NIST P256, ECC BN256, ECC NIST P384, SHA-1, SHA2-256, SHA2-384
  • Firmware upgrade capability with PQC-protected firmware update mechanism
  • Extended non-volatile memory (51kB)
  • I2C interface
  • Thin UQFN-32 package
  • Proven and standardized turnkey security solution
  • High confidence level based on Common Criteria and FIPS certification
  • Faster cryptographic operations (two to four times faster, depending on the functions)
  • Easy integration with Windows and Linux OS platforms

Applications

  • Protection of keys and secrets
  • Anti-counterfeiting
  • Device health attestation to verify the device integrity
  • Secured firmware update
  • Secured cloud onboarding
  • Secure channel for encrypted, protected communication with Transport Layer Security (TLS)

Overview

Infineon Technologies OPTIGA™ TPM SLB 9673
發佈日期: 2026-08-17 | 更新日期: 2026-08-20