Infineon Technologies PROFET™+2 Arduino Shields

Infineon Technologies PROFET™+2 Arduino Shields are designed for PROFET™+2 12V Grade 0 high-side power switches. These evaluation boards are high-temperature-resistant up to 175°C and include one high-side switch (BTS7006-1EPZ, BTS7008-1EPZ, BTS7008-2EPZ, or BTS7040-1EPZ). The purpose of these boards is to provide a quick and easy solution for customers’ lab evaluations. The Infineon Technologies PROFET™+2 Arduino Shields can drive resistive, capacitive, and/or inductive loads.

Features

  • High-side switch with diagnosis and embedded protection
  • Part of PROFET™+2 12V family
  • Protection features
    • Switch ON capability while inverse current condition (Inverse ON) (SHIELD_BTS7008-1EPZ, SHIELD_BTS7008-2EPZ, and SHIELD_BTS7040-1EPZ)
    • Absolute and dynamic temperature limitation with controlled reactivation
    • Overcurrent protection (tripping) with an intelligent latch
    • Undervoltage shutdown
    • Overvoltage protection with external components
  • Reverse ON for low power dissipation in reverse polarity
  • Green product (RoHS-compliant)
  • Qualified for automotive applications with product validation according to AEC-Q100 Grade 0
  • Diagnostic Features
    • Proportional load current sense
    • Open load in the ON and OFF states
    • Short circuit to ground and battery

Applications

  • Automotive power distribution
    • Primary power distribution units
    • Secondary power distribution units
  • Seat control modules
  • Door control modules
  • Full LED headlight systems (multi-channel LED drivers)

Board Layout

Mechanical Drawing - Infineon Technologies PROFET™+2 Arduino Shields
發佈日期: 2026-08-12 | 更新日期: 2026-08-25