Infineon Technologies TLD7002-16ES Multi-Channel LED Driver
Infineon Technologies TLD7002-16ES Multi-Channel LED Driver is a 16-channel device with integrated and protected output stages. The TLD7002-16ES is designed to control LEDs with a current up to 76.5mA as a linear current sink (LCS). The power stages can be configured in parallel for higher load currents.
Features
- 16 channel device with integrated and protected output stages, optimized to drive LEDs
- High regulated output current up to 76.5mA per channel
- Parallel output operation for higher load currents
- 16 independent 6-bit configurable global output current configurations ranging from 5.625mA to 76.5mA
- 16 independent 14-bit PWM engines from 100Hz up to 2kHz
- Configurable thermal derating
- Configurable LED Open, Short, and Single-LED-Short thresholds
- Digital feedback of external two voltage measurements (NTC/PTC)
- Integrated HSLI transceiver, CAN-FD physical-layer compatible up to 2 MBit/s
- Developed according to ISO26262 with process complying to ASIL-B
Applications
- Open-drain LED driver with high-speed lighting interface (HSLI - UARToverCAN)
- Automotive rear light functions such as a tail, stop, and sequential (dynamic) turn indicator
- Animated light functions like “welcome/goodbye” functions
- Interior lighting functions for ambient lighting (RGB color control), illumination, and dash board lighting
- LED panels for industrial applications and instrumentation
Block Diagram
發佈日期: 2022-07-14
| 更新日期: 2026-06-18