InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs
InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin cell or single-cell 1.4V/1.5V battery-powered applications, like disposable beacon tags and wireless smart sensors.Features
- BLUETOOTH Low Energy 5.3 compliant with enhanced privacy mode support
- Beacon modes
- Proprietary
- BLUETOOTH SIG compliant
- iBeacon/Eddystone/Altbeacon compliant
- Ease of use
- Config and use
- No software programming is required
- Memory
- 4Kb eFuse memory
- Advertising payload storage
- Manufacturer ID
- 4KB SRAM
- Dynamic payload storage
- Low-power mode advertising
- Continuous advertising
- Event-triggered advertising
- RF radio
- 2.4GHz frequency band RF transmitter
- MedRadio band support
- Programmable TX output power, up to +4dBm
- System power consumption
- Sub-uW power consumption for multi-year operation on a tiny battery
- Sleep mode <650nA with 32kHz RC ON
- Clock sources
- 26MHz XO crystal
- 32.768kHz RTC crystal (optional)
- Peripheral
- 1x UART
- 1x I2C
- Pulse count interface for digital sensor input
- 2x built-in ultra-low-leakage load switch
- Sensor ADC, 11-bit
- Chip temperature measurement
- VCC voltage measurement
- 4x channels for customer use
- Security and privacy
- AES-128 based authentication
- AES-128 based encryption
- Privacy protection: resolvable private address
- Anti-cloning, time-varying payload in the beacon
- Power supply
- Integrated low leakage LDO
- 1.1V to 3.6V input
- Single-cell 1.5V battery support
- Operating temperature
- -40°C to +85°C (industrial)
- -40°C to +125°C (full range industrial)
- Packaging
- DFN8 2.5mm x 2.5mm
- QFN18 3.0mm x 3.0mm
- WLCSP10 1.1mm x 2.0mm
Applications
- Standalone retail beacons
- Wireless sensors
- Asset tracking
- Beacon tag for RTLS (Real Time Location System)
- Active RFID
- Low-power alarm systems
- Wireless ID tag for healthcare
- Wireless industrial applications
- Fitness and wellness
Block Diagram
發佈日期: 2024-09-04
| 更新日期: 2024-09-12