Intelligent Memory 16Gb x4 DDR4 DRAM Components
Intelligent Memory 16Gb x4 DDR4 DRAM Components are double data rate 4 (DDR4) dynamic random access memory (DRAM) components that are well-suited for demanding applications. These DDR4 devices feature a density of 16Gb with clock speeds up to 1600MHz, delivering high data bandwidth of up to 3200Mbps. These memory components are fully JEDEC compliant and include commercial and industrial temperature ranges, making them ideal for building high-speed and high-density DRAM modules such as RDIMMs. The components enable greater memory capacity and performance, especially for applications that demand high-density solutions, such as industrial computing and data centers. IM 16Gb x4 DDR4 DRAM Components allow companies to scale up their memory systems without compromising on efficiency or reliability.Features
- 16Gb density
- Clock speeds up to 1600MHz
- High data bandwidth up to 3200Mbps
- Enables greater memory capacity and performance
- Ideal for building high-density and high-speed DRAM modules such as RDIMMs
- Commercial and industrial temperature ranges
- Fully JEDEC compliant
- Designed for demanding applications
- Long lifetime with continued support
- In-house product designs and testing capabilities
Applications
- Data centers
- Industrial computing
發佈日期: 2024-10-21
| 更新日期: 2024-10-29