Inventus Power MTB080 Series Medical Switch Mode Power Supplies
Inventus Power MTB080 Series Medical Switch Mode Power Supplies are 80-watt open frame medical power supplies with EN60601-1 Class I safety approval. Inventus Power MTB080 Series offer high efficiency and power density (12.5W/in3), output floating, 5-year warranty, and ENERGY STAR Level V.Features
- High efficiency of Level V
- High power density 12.5W/in3
- Output floating
- Lifetime expectation of >5 years
- Hold-up time 28ms at full load
- Medical approval - EN60601-1 class I
View Results ( 4 ) Page
| 零件編號 | 輸出電流-通道1 | 輸出功率 | 輸出電壓-通道1 | 輸入電壓 |
|---|---|---|---|---|
| MTB080009A | 7.2 A | 65 W | 9 VDC | 85 VAC to 264 VAC |
| MTB080012A | 6.7 A | 80 W | 12 VDC | 85 VAC to 264 VAC |
| MTB080015A | 5.4 A | 80 W | 15 VDC | 85 VAC to 264 VAC |
| MTB080024A | 3.4 A | 80 W | 24 VDC | 85 VAC to 264 VAC |
發佈日期: 2010-10-20
| 更新日期: 2022-03-11