ITT Cannon MKJ Warrior Connectors
ITT Cannon MKJ Warrior Connectors offer a reliable interconnect solution that enables critical communication, navigation, and USB data/power for modern soldier applications. The MKJ Warrior Series Connectors provide a robust breakaway coupling system and are qualified to US Nett Warrior specification, European GOSSRA, and NATO STANAG 4695 standards.
Features
- Nett Warrior, GOSSRA, and NATO STANAG 4695 standard qualified
- Robust push-pull breakaway coupling
- “First-Mate-Last-Break” contact for hot-swap USB requirement
- Black-zinc nickel finish with selective electroless nickel plating for enhanced shell-to-shell and shell-to-braid conductivity
- Rear crimp, solder cup, PCB mount contact types
- Standard (5A) or High-Power (8A+) contacts
- 2,000 minimum mating cycle durability
- 6- or 7-pin layouts available
- 2,000 mating cycle durability
Configurations
Additional Resources
發佈日期: 2022-05-04
| 更新日期: 2026-08-17