KEMET ASB Multilayer Piezoelectric Actuators
KEMET ASB Multilayer Piezoelectric Actuators are metal sealed, providing a long operational life because they are less impacted by ambient humidity due to insulation from the atmosphere. The ASB series offers a built-in pre-load mechanism and mounting attachments, enabling easier installation into equipment. Additional features include accurate nanometer positioning, 150VDC maximum driving voltage, ±20% capacitance tolerance, and a -25°C to +85°C operating temperature range. KEMET ASB Multilayer Piezoelectric Actuators are ideal for linear motors, fluid flow control valve drives, and X-Y table stepper applications.Features
- High reliability: realization of MTTF = 36,000 hours at +85°C and 100V
- -25°C to +85°C operating temperature range
- 150VDC maximum driving voltage
- ±20% capacitance tolerance
- Accurate nanometer positioning
- Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
- Minimum mechanical abrasion
- Large generated force of 800N
- Long operational life
- RoHS/REACH compliant
Applications
- Linear motors
- Fluid flow control valve drives
- X-Y table steppers
Dimensions (mm)
Videos
發佈日期: 2019-02-25
| 更新日期: 2023-10-30