Dielectric Laboratories / Knowles B140MB4S Surface-Mount Bandpass Filter
Knowles B140MB4S Surface-Mount Bandpass Filter (BPF) is designed to cover the Satellite Communication (SATCOM) band centered at 14.0GHz. This bandpass filter is small in size and uses low-loss, temperature-stable materials to minimize performance variation with temperature. The B140MB4S fully shielded component features frequency stability over temperature and operates over the -55°C to +125°C temperature range. This BDF is a shielded construction for space-constrained RF and microwave designs. The B140MB4S BDF is ideal for SATCOM terminals, transceivers, RF and microwave communication systems, aerospace and defense communication equipment, frequency separation, and signal routing networks.
Features
- Surface-mount, compact, shielded construction for space-constrained RF and microwave designs
- Solder surface mount package
- 50Ω characteristic impedance
- Frequency stable over temperature
- Moisture Sensitivity Level 1 (MSL-1)
- RoHS compliant
- -55°C to +125°C operating and storage temperature range
Applications
- Satellite Communication (SATCOM) terminals and transceivers
- RF and microwave communication systems
- Aerospace and defense communication equipment
- RF front-end filtering, frequency separation, and signal routing networks
Dimensions
發佈日期: 2026-07-29
| 更新日期: 2026-08-07