KYOCERA AVX Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.

Features

  • Low ESR/ESL
  • 0.1pF to 0.47µF capacitance range
  • 100VDC to 500VDC voltage rating range
  • NPO and X7R options
  • RoHS compliant
發佈日期: 2021-09-14 | 更新日期: 2025-12-15