Littelfuse AQ0502 Unidirectional TVS Diode Arrays
Littelfuse AQ0502 Unidirectional Transient Voltage Suppressor (TVS) Diode Arrays offer 5V reverse standoff voltage and low 1pF capacitance at 1MHz in SOT523-3L or SOT723-3L packaging. These two-channel unidirectional SPA® diodes provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The diodes safely absorb repetitive ESD strikes at ±22kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 2.5A of 8/20μs surge current (IEC 61000-4-5 2nd edition). Other features include a low leakage current of 1nA, RoHS compliance, and a -40°C to +150°C operating temperature range. Littelfuse AQ0502 Unidirectional TVS Diode Arrays are also AEC-Q101 qualified and PPAP capable. The AQ0502 series is designed to ensure excellent signal integrity on challenging consumer electronics interfaces, including USB 2.0, 10/100/1000 Ethernet, and DisplayPort.Features
- SPA diode
- 2-channel unidirectional
- High level of protection against ESD
- Ideal for challenging consumer electronics interfaces
- Low capacitance
- Low leakage current
- Moisture sensitivity level (MSL) 1
- AEC-Q101 qualified
- PPAP capable
- Halogen free, lead free, and RoHS compliant
Applications
- Automotive
- USB 2.0
- DisplayPort
- 10/100/1000 Ethernet
Specifications
- ESD, IEC 61000-4-2, ±22kV contact, ±27kV air
- ESD, ISO 10605, 330pF 330Ω, ±20kV contact/air
- Electrical fast transients (EFT), IEC 61000-4-4, 40A (5/50ns)
- 2.5A (8/20μs) maximum surge tolerance, IEC 61000-4-5 2nd edition
- 5V reverse standoff voltage
- 1pF capacitance at 1MHz (typical at VR = 0V)
- 1nA leakage current (typical) at 5V
- SOT523-3L (-02RTG) or SOT723-3L (-02STG) package
- -40°C to +150°C operating temperature range
Pinout
Functional Block Diagram
發佈日期: 2024-01-10
| 更新日期: 2024-01-29