Littelfuse SC1533-01LTG Bidirectional TVS SPA® Diode Array
Littelfuse SC1533-01LTG Bidirectional TVS SPA® Diode Array utilizes a proprietary silicon avalanche technology and provides a high ESD (electrostatic discharge) protection level for electronic equipment. The SC1533-01LTG TVS can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge defined in IEC 61000-4-2) without any performance degradation. In addition, the diode array can safely dissipate a 15A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition. Applications include appliances, POS terminals, battery protection, medical equipment, computer peripherals, notebooks / desktops / servers, switches / buttons, and test equipment / instrumentation.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 15A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd edition
- UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Halogen-free, lead-free, and RoHS compliant
Applications
- Appliances
- Battery protection
- Computer peripherals
- Switches and buttons
- Medical equipment
- POS terminals
- Notebooks, desktops, and servers
- Test equipment and instrumentation
Specifications
- 15A peak current
- 3.3V maximum reverse standoff voltage
- 5.5V typical breakdown voltage, 4.5V minimum
- 20nA typical reverse leakage current, 50nA maximum
- 6.8V to 10.5V typical clamping voltage range
- 0.11Ω typical dynamic resistance
- ±30kV minimum ESD withstand voltage
- 25pF diode capacitance
- -40°C to +125°C operating temperature range
- Matte tin-plated copper alloy leads, 0.102mm coplanarity
- Molded compound body
- SOD523 package style
發佈日期: 2022-10-12
| 更新日期: 2022-10-13