Lumissil IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.

Features

  • Performance class of RGB LED drivers
  • Wide range 3 to 351 LED support
  • Fast I2C, SPI, and 1-wire serial communication bus controls multiple devices
  • Integrated memory pre-programmed with light sequences
  • Breath function and PWM light controls
  • Audio modulated display mode adds extra dimension to lighting
  • EMI noise reduction technology
View Results ( 6 ) Page
零件編號 規格書 說明 電源電流 - 最大值
IS31FL3741A-QFLS4-TR IS31FL3741A-QFLS4-TR 規格書 LED顯示器驅動裝置 39x9 Dot Matrix LED Driver, QFN-60 (7.0mm x 7.0mm), T&R 5.5 mA
IS31FL3197-CLS2-TR IS31FL3197-CLS2-TR 規格書 LED照明驅動器IC Charge pump RGBW LED driver with programmable self-running patterns, WLCSP-16(1.88mm 1.88mm), T&R 2.4 mA
IS31FL3195-QFLS2-TR IS31FL3195-QFLS2-TR 規格書 LED照明驅動器IC Charge Pump Rgbw Led Driver 1.2 mA
IS31FL3205-QFLS4-TR IS31FL3205-QFLS4-TR 規格書 LED照明驅動器IC 12-Channel LED Driver, QFN-20 (3.0mm x 3.0mm), Selectable PWM Frequency, T&R 5 mA
IS31FL3726A-QFLS4-TR IS31FL3726A-QFLS4-TR 規格書 LED照明驅動器IC 16CHs LED driver with 30MHz Serial interface, QFN24 (4.0mmx4.0mm), T&R 6 mA
IS31FL3298-CLS4-TR IS31FL3298-CLS4-TR 規格書 LED照明驅動器IC CHARGE PUMP RGB LED DRIVER WITH PROGRAMMABLE SELF-RUNNING PATTERNS , WLCSP-25, 0.4mm ball pitch, 0.2mm ball diameter 500 uA
發佈日期: 2021-03-23 | 更新日期: 2025-09-04