Analog Devices / Maxim Integrated TMC6460-EVKIT Evaluation Board

Analog Devices TMC6460-EVKIT Evaluation Board includes the TMC6460-EVAL board, as well as the Eselsbruecke, and Landungsbruecke interface boards, to be used together as part of the ADI Trinamic™ TMCL ecosystem. The TMC6460 is the first fully integrated servo drive IC, combining a field-oriented control (FOC) controller, power stage, current sensing, and feedback engine in a single chip. Its highly integrated design enables control of FOC torque, velocity, and position motion with unrivaled miniaturization.

The high PWM frequency capabilities of the Analog Devices TMC6460 enable it to drive low-inductance and coreless precision motors efficiently. The flexible and easy-to-use TMC6460 provides the ideal solution for applications requiring precise positioning and fast acceleration. The TMC6460-EVAL board allows using the TMC6460 as part of the ADI Trinamic evaluation board system, for example, in combination with the TMCL-IDE or the PyTrinamic Python package.

Features

  • Highly miniaturized servo drive SoC
    • Drives 36V BLDC and DC motors
    • Up to 3ARMS and 5AFS current capability
  • High-performance motion control
    • Hardware-based Field-Oriented Control (FOC)
    • Up to 200kHz control loop and PWM engine
    • Embedded 8-point ramp controller
    • Flexible feedback engine (ABN, SinCos, digital/analog Hall, SPI encoders)
  • Integrated power stage and signal conditioning
    • Three 36V half bridges 55mΩ/FET
    • Integrated scalable, lossless current sensing
    • Accurate CSAs and ADCs
    • Short circuit and thermal protection

Applications

  • Robotics and automation
  • CCTV and PTZ cameras
  • SMT pick and place machines
  • Photography gimbals
  • Infusion and syringe pumps
  • BLDC/PMSM and DC servo motors

Kit Contents

  • TMC6460 evaluation board
  • Landungsbruecke PC interface board
  • Eselsbruecke bridge connection board

Required Equipment

  • TMC6460-EVAL (included)
  • Landungsbruecke board (included) with the current TMC-EvalSystem firmware
  • Eselsbruecke board (included)
  • BLDC motor (max. 3ARMS)
  • Power supply (4.5V to 36V; power connector included in the kit)
  • Cables to interface the motor, peripherals, and power supply
  • USB Type-C® data cable
  • PC with the current TMCL-IDE (the integrated development environment for ADI Trinamic modules and chips)
  • TMC6460 data sheet
  • TMC6460-EVKIT user guide

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated TMC6460-EVKIT Evaluation Board
發佈日期: 2026-06-03 | 更新日期: 2026-06-19