Analog Devices / Maxim Integrated DS28E17 Evaluation System

Analog Devices DS28E17 Evaluation System provides the special hardware and software system to exercise the features of the DS28E17 1-Wire®-to-I2C master bridge IC. The EV system comprises a DS28E17 EV kit board and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The EV kit is compatible with Windows® operating systems.

Features

  • Driver support for Windows 8 and Windows 7
  • Fully compliant with USB specification v2.0
  • USB Powered with no external power supply required
  • On-Board DS7505 digital thermometer I2C slave peripheral
  • Extended I2C peripheral module connector for rapid prototyping of I2C slaves
  • Proven PCB layout

Kit Contents

  • DS28E17 EV Kit board
  • DS9481P-300# UkSB-to-1-wire adapter
發佈日期: 2019-09-11 | 更新日期: 2023-04-22